
FH19SDJ-10S-0.5SH | ||
---|---|---|
Digi-Key Part Number | FH19SDJ-10S-0.5SH-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FH19SDJ-10S-0.5SH | |
Description | CONN 10POS 0.5MM R/A | |
Detailed Description | 10 Position Connector 0.020" (0.50mm) Surface Mount, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Last Time Buy | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | - | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | - | |
FFC, FCB Thickness | - | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Actuator Material | - | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FH19D,SD Series Datasheet |
CAD Models | |
PCN Obsolescence/ EOL |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4051 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71820 | $3,591.00 |
Attribute | Description |
---|---|
Other Names | 580-2603-6-00 |
Standard Package | 5,000 |