DX33AM-68S-LNA(50)

DigiKey Part Number
H123252-ND
Manufacturer
Manufacturer Product Number
DX33AM-68S-LNA(50)
Description
CONN MINI HD RCPT 68P PNL MT IDC
Customer Reference
Detailed Description
68 Position Receptacle Connector Miniature High Density (HD) Panel Mount IDC
Datasheet
 Datasheet
EDA/CAD Models
DX33AM-68S-LNA(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
68
Number of Rows
2
Mounting Type
Panel Mount
Termination
IDC
Flange Feature
Mating Side, Female Screwlock (M2.6); Latchblocks
Type
Miniature High Density (HD)
Features
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Base Product Number
Last Time Buy
Last Time Buy Date: 11/24/2025
All prices are in USD
Tray
QuantityUnit PriceExt Price
30$19.43133$582.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.