USD

Quote Required, submit request here.
DF61-2S-2.2C(x1)
DF61-2S-2.2C(01)
Digi-Key Part Number
DF61-2S-2.2C(01)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF61-2S-2.2C(01)
Supplier
Description
CONN RCPT 2.2MM 2POS RED
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 Rectangular Connectors - Housings Socket Red 0.087" (2.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
2
Pitch
0.087"" (2.20mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Swing Lock
Color
Red
Features
-
Note
Contacts Not Included
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock