USD

Quote Required, submit request here.
cms-photo-not-available
DF61-2630SCF
Digi-Key Part Number
DF61-2630SCF-ND - Tape & Reel (TR)
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF61-2630SCF
Supplier
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Contact Tin 26-30 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock