USD

DF57H-2P-1.2V(21)
DF57H-2P-1.2V(21)
Digi-Key Part Number
H12102TR-ND - Tape & Reel (TR)
H12102CT-ND - Cut Tape (CT)
H12102DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF57H-2P-1.2V(21)
Supplier
Description
CONN HEADER SMD 2POS 1.2MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Header Surface Mount 2 position 0.047" (1.20mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Pitch - Mating
0.047"" (1.20mm)
Number of Positions
2
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Swing Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055"" (1.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

19,569 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.