
DF38-30P-SHL | |
---|---|
DigiKey Part Number | DF38-30P-SHL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF38-30P-SHL |
Description | CONN COVER FOR 30POS PLUG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF38 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF38-30P-SHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
Number of Positions | 30 | |
For Use With/Related Products | DF38 Series | |
Features | - | |
Base Product Number |