DF30FC-24DP-0.4V(82) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 10,431
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.38974
Datasheet
DF30FC-24DP-0.4V(82).
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30FC-24DP-0.4V(82)

DigiKey Part Number
H3865TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF30FC-24DP-0.4V(82)
Description
CONN HDR 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Center Strip Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes