
DF30FC-22DS-0.4V(82) | |
---|---|
DigiKey Part Number | DF30FC-22DS-0.4V(82)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF30FC-22DS-0.4V(82) |
Description | CONN RCPT 22POS SMD GOLD |
Customer Reference | |
Detailed Description | 22 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-22DS-0.4V(82) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 22 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |