USD

DF30FB-20DS-0.4V
DF30FB-20DS-0.4V
DF30 Recept-Fit-6.22

DF30FB-20DS-0.4V(82)

Digi-Key Part Number
H11591TR-ND - Tape & Reel (TR)
H11591CT-ND - Cut Tape (CT)
H11591DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF30FB-20DS-0.4V(82)
Supplier
Description
CONN RCPT 20POS SMD GOLD
Detailed Description
20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.035" (0.88mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.13000$1.13
10$0.99500$9.95
25$0.93600$23.40
50$0.89700$44.85
100$0.85800$85.80
250$0.78000$195.00
500$0.70200$351.00
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.64000$640.00
2,000$0.60000$1,200.00
3,000$0.58000$1,740.00
5,000$0.56000$2,800.00
10,000$0.53200$5,320.00
25,000$0.52000$13,000.00