
DF3-TA2428HC/US-DS | ||
---|---|---|
Digi-Key Part Number | H9927-ND | |
Manufacturer | ||
Manufacturer Product Number | DF3-TA2428HC/US-DS | |
Description | TOOL DIE SET W/OUT HAND CRIMPER | |
Detailed Description | Tool Die Set For Rectangular Contacts, 24-28 AWG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 24-28 AWG | |
Specifications | - | |
Compatible Tools | HRUS-HT-1 | |
Cable Group | - |
Resource Type | Link |
---|---|
HTML Datasheet | DF3-TA2428HC/US-DS Drawing |
Product Drawings | DF3-TA2428HC/US-DS Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Attribute | Description |
---|---|
Other Names | *DF3-TA2428HC/US-DS H9927 |
Standard Package | 1 |