DF1B-18DP-2.5DS | |
---|---|
DigiKey Part Number | H3550-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-18DP-2.5DS |
Description | CONN HEADER R/A 18POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-18DP-2.5DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.177" (4.50mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.339" (8.61mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Keying Slot | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |