DF1B-12EP-2.5RC

DigiKey Part Number
H3743-ND
Manufacturer
Manufacturer Product Number
DF1B-12EP-2.5RC
Description
CONN PLUG HSG 12POS 2.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1B-12EP-2.5RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp, IDC
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-35°C ~ 85°C
Note
Contacts Not Included
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.40300$4.03