USD

Part Status: End of Life; Last Time Buy Date: 9/30/2021. Minimums may apply.
DF14-4P-1.25H(xx)

DF14-4P-1.25H(56)

Digi-Key Part Number
H126012TR-ND - Tape & Reel (TR)
H126012CT-ND - Cut Tape (CT)
H126012DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF14-4P-1.25H(56)
Supplier
Description
CONN HEADER SMD R/A 4POS 1.25MM
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.049"" (1.25mm)
Number of Positions
4
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.086"" (2.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098"" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Contact Finish - Post
Tin-Copper
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names
538-0023-0-56
DF14-4P-1.25H(56)-ND
H126012TR
H126012CT
H126012DKR
Standard Package1,000