DF13A-9P-1.25H(20) is Obsolete and no longer manufactured.
Direct
.jpg)
DF13A-9P-1.25H(20) | ||
---|---|---|
Digi-Key Part Number | H3374-ND | |
Manufacturer | ||
Manufacturer Product Number | DF13A-9P-1.25H(20) | |
Description | CONN HEADER SMD R/A 9POS 1.25MM | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Wire-to-Board Connector |
Featured Product | DF13 Series |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
DF13A-9P-1.25H(21) | Hirose Electric Co Ltd | 508 | H121950CT-ND | $1.22000 | Direct |
Attribute | Description |
---|---|
Other Names | *DF13A-9P-1.25H(20) H3374 |
Standard Package | 30 |