DF13A-4P-1.25H(20) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 3,347
Unit Price: $0.48000
Datasheet
DF13A-4P-1.25H(2x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13A-4P-1.25H(20)

DigiKey Part Number
H3369-ND
Manufacturer
Manufacturer Product Number
DF13A-4P-1.25H(20)
Description
CONN HEADER SMD R/A 4POS 1.25MM
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DF13A-4P-1.25H(20) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF13A-4P-1.25H(75)Hirose Electric Co Ltd3,347H126438-ND$0.48000Direct
Additional Resources
AttributeDescription
Other Names
*DF13A-4P-1.25H(20)
DF13A4P125H20
H3369
Standard Package49