DF12NB(4.0)-60DP-0.5V(96) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 490
Unit Price: $2.21000
Datasheet

DF12NB(4.0)-60DP-0.5V(96)

DigiKey Part Number
26-DF12NB(4.0)-60DP-0.5V(96)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF12NB(4.0)-60DP-0.5V(96)
Description
CONN HDR 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
4mm
Height Above Board
0.130" (3.30mm)
Base Product Number