USD

DF11G-6DP-2V(50)
DF11G-6DP-2V(50)
DF11 Header SMD 40-Position

DF11G-6DP-2V(50)

Digi-Key Part Number
H2898-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF11G-6DP-2V(50)
Supplier
Description
CONN HEADER SMD 6POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Header Surface Mount 6 position 0.079" (2.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079"" (2.00mm)
Number of Positions
6
Number of Rows
2
Row Spacing - Mating
0.079"" (2.00mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283"" (7.19mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

3,060 In Stock
Can ship immediately