
DF11C-6DP-2V(70) | ||
---|---|---|
Digi-Key Part Number | 26-DF11C-6DP-2V(70)-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11C-6DP-2V(70) | |
Description | CONNECTOR | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Polarizing Key | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | End of Life 17/MAY/2023 |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Other Names | 543-0683-4-70 26-DF11C-6DP-2V(70) |
Standard Package | 1 |