USD

Obsolete item.
DF11-16DS-2DSA(xx)

DF11-16DS-2DSA

Digi-Key Part Number
H2034-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF11-16DS-2DSA
Supplier
Description
CONN RCPT 16POS 0.079 TIN PCB
Detailed Description
16 Position Receptacle Connector Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
16
Number of Positions Loaded
All
Pitch - Mating
0.079"" (2.00mm)
Row Spacing - Mating
0.079"" (2.00mm)
Mounting Type
Through Hole
Termination
Press-Fit, Solder
Fastening Type
Friction Lock
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.244"" (6.20mm)
Contact Length - Post
0.118"" (3.00mm)
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
7.8mm, 8.45mm
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
250V
Applications
General Purpose
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
In Stock: 4

4 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
*DF11-16DS-2DSA
H2034
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DF11-16DS-2DSA(05)Hirose Electric Co Ltd4,110H10174-ND$1.28000RoHS Replacement