D-SLA(50) | |
---|---|
DigiKey Part Number | D-SLA(50)-ND |
Manufacturer | |
Manufacturer Product Number | D-SLA(50) |
Description | SCREW LOCK FOR D-SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | D-SLA(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.252" (6.40mm) | |
Thread Size | M2.6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.62300 | $16.23 |
26 | $1.45423 | $37.81 |
50 | $1.35060 | $67.53 |
100 | $1.25020 | $125.02 |
250 | $1.13152 | $282.88 |
500 | $1.05130 | $525.65 |
1,000 | $0.97859 | $978.59 |
2,500 | $0.89286 | $2,232.15 |