CR22-50D-2.54DSA(70)
CR22-50D-2.54DSA(70)
CR22-50D-2.54DSA(70)
CR22-50D-2.54DSA(70)

CR22-50D-2.54DSA(70)

Digi-Key Part Number
H122583-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
CR22-50D-2.54DSA(70)
Supplier
Description
CONN EDGE DUAL FMALE 50POS 0.100
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
50
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.30mm) Dia
Operating Temperature
-30°C ~ 85°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
1$6.86000$6.86
24$6.57417$157.78
48$5.71667$274.40
96$5.43073$521.35
240$4.85913$1,166.19
456$4.57329$2,085.42
960$4.00163$3,841.56
2,400$3.80154$9,123.70
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
522-0027-5-70
H122583
Standard Package24