
AT-2203(46) | |
---|---|
DigiKey Part Number | AT-2203(46)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT-2203(46) |
Description | RF ATTENUATOR 3DB 50OHM 4SMD |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2.5 GHz 50 Ohms 1W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |