
AP105-TM23P-88P | |
---|---|
DigiKey Part Number | AP105-TM23P-88P-ND |
Manufacturer | |
Manufacturer Product Number | AP105-TM23P-88P |
Description | TOOL PRESS APPLICATOR MODULAR |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |