
750-4000 | ||
---|---|---|
Digi-Key Part Number | 4020-750-4000-ND | |
Manufacturer | ||
Manufacturer Product Number | 750-4000 | |
Description | MECHANICAL TIMER SWITCH 5 AMP | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Rear | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bag | |
Product Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Termination Style | Wire Leads | |
Features | Mechanical Timer | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | 750 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8535.00.0000 |
Attribute | Description |
---|---|
Other Names | 4020-750-4000 |
Standard Package | 30 |