750-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-1000

Digi-Key Part Number
4020-750-1000-ND
Manufacturer
Manufacturer Product Number
750-1000
Description
MECHANICAL TIMER SWITCH 5 AMP
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Rear
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Bag
Product Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Termination Style
Wire Leads
Features
Mechanical Timer
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8535.00.0000
0 In Stock
Additional Resources
AttributeDescription
Other Names4020-750-1000
Standard Package30