2850N

DigiKey Part Number
3720-2850N-ND
Manufacturer
Manufacturer Product Number
2850N
Description
B 875-750N BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.875" (22.22mm) Bushing 0.750" (19.05mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.064" (1.63mm)
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Diameter - Inside
0.750" (19.05mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.19000$1.90
25$0.16840$4.21
50$0.15720$7.86
100$0.14600$14.60
250$0.12916$32.29
500$0.12354$61.77
1,000$0.10108$101.08
2,500$0.09266$231.65