cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRAD24S05-150W

Digi-Key Part Number
3986-WRAD24S05-150W-ND
Manufacturer
Manufacturer Product Number
WRAD24S05-150W
Description
DC DC CONVERTER 150W
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 30A 18V - 36V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Case
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
150 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
-
Approval Agency
-
Standard Number
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusVendor Undefined
All prices are in USD
Case
QtyUnit PriceExt Price
1$83.00000$83.00
Additional Resources
AttributeDescription
Other Names3986-WRAD24S05-150W
Standard Package1