
SC24S15-1WH2 | ||
---|---|---|
Digi-Key Part Number | 3986-SC24S15-1WH2-ND | |
Manufacturer | ||
Manufacturer Product Number | SC24S15-1WH2 | |
Description | DC DC CONVERTER 15V 1W | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 22.8V - 25.2V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | 1WH2 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.00000 | $3.00 |
10 | $2.92000 | $29.20 |
25 | $2.84000 | $71.00 |
50 | $2.77000 | $138.50 |
100 | $2.70000 | $270.00 |
260 | $2.63000 | $683.80 |
500 | $2.43000 | $1,215.00 |
1,000 | $2.23000 | $2,230.00 |
Attribute | Description |
---|---|
Other Names | 3986-SC24S15-1WH2 |
Standard Package | 1 |