59401

DigiKey Part Number
4897-59401-ND
Manufacturer
Manufacturer Product Number
59401
Description
TOPFLEX 1000 VFD 3C AWG2 + 3C AW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid 1640.0' (499.9m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.142" (29.00mm)
Shield Type
Foil, Braid
Length
1640.0' (499.9m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,640$19.51118$31,998.34
Manufacturers Standard Package
Alternate Length
TOPFLEX 1000 VFD3CAWG2+3CAW FOOT
In-Stock: 500
Unit Price: $38.01000