T4RRB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4RRB

Digi-Key Part Number
T4RRB-ND
Manufacturer
Manufacturer Product Number
T4RRB
Description
48" FREESTANDING RELAY RACK
Detailed Description
Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.190" W x 47.280" H (381.00mm x 512.83mm x 1200.91mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
Bulk
Product Status
Obsolete
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
24U
Dimensions - Panel
3.000" L x 19.000" W x 42.000" H (76.20mm x 482.60mm x 1066.80mm)
Dimensions - Overall
15.000" L x 20.190" W x 47.280" H (381.00mm x 512.83mm x 1200.91mm)
Door
Doorless
Features
-
Mounting Rails
One Pair
Ventilation
-
Material
Metal, Aluminum
Color
Black
Shipping Info
Shipped from Digi-Key
Weight
28 lbs (12.7 kg)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7326.90.8688
Additional Resources
AttributeDescription
Other Names
854-44291
89306199625
Standard Package1