T18R0M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18R0M4

Digi-Key Part Number
1436-1518-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
T18R0M4
Supplier
Description
CBL TIE LOCKING BLK 18LBS 3.93"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Standard, Locking Black 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
1000 per Pkg
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.86" (22.00mm)
Width
0.096" (2.45mm)
Length - Actual
0.328' (100.00mm, 3.93")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
1000 per Pkg
QtyUnit PriceExt Price
1,000$0.06113$61.13
2,000$0.05822$116.44
3,000$0.05531$165.93
5,000$0.05239$261.95
10,000$0.05094$509.40
25,000$0.04221$1,055.25
Additional Resources
AttributeDescription
Other Names
3845-T18R0M4
1436-1518
089306067245
Standard Package1,000