T18L0M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18L0M4

Digi-Key Part Number
1436-1524-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
T18L0M4
Supplier
Description
CBL TIE LOCKING BLK 18LBS 8.07"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Standard, Locking Black 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
1000 per Pkg
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.17" (55.00mm)
Width
0.098" (2.50mm)
Length - Actual
0.673' (205.00mm, 8.07")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
1000 per Pkg
QtyUnit PriceExt Price
1,000$0.08308$83.08
2,000$0.07847$156.94
3,000$0.07616$228.48
5,000$0.07385$369.25
10,000$0.06693$669.30
25,000$0.06231$1,557.75