USD

cms-photo-not-available
RNGFAP6DMMKLCH
Digi-Key Part Number
RNGFAP6DMMKLCH-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
RNGFAP6DMMKLCH
Supplier
Description
RAPIDNET FIBER ADAPT 6 DUP MM LC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
12-Plex
Mode
Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1