cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMD08

Digi-Key Part Number
RMD08-ND
Manufacturer
Manufacturer Product Number
RMD08
Description
TELEPHONE/DATA MOD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
Bulk
Product Status
Obsolete
Type
Telephone Jack Panel
Connector Type
RJ45
Number of Positions
8
Number of Rows
1
Termination Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
Additional Resources
AttributeDescription
Other Names
856-14200
89306230953
Standard Package1