PP110C6G48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP110C6G48

Digi-Key Part Number
PP110C6G48-ND
Manufacturer
Manufacturer Product Number
PP110C6G48
Description
CAT 6 ALPHASNAP 48 PORT PATCH PA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
Package
Bulk
Product Status
Obsolete
Type
Patch Panel, Cat6
Connector Type
RJ45
Number of Positions
48
Number of Rows
2
Termination Style
110 Block
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.8585
Additional Resources
AttributeDescription
Other Names
853-50007
89306215967
Standard Package1