USD

PP110C624RS
PP110C624RS
Digi-Key Part Number
PP110C624RS-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
PP110C624RS
Supplier
Description
CAT 6 RCK-SNP 24 PORT PATCH PANE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Part Status
Active
Type
Patch Panel, Cat6
Connector Type
RJ45
Termination Style
110 Block
Number of Positions
24
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
853-20106
89306248910
Standard Package1