USD

Obsolete item.
PP110C5E96
PP110C5E96
Digi-Key Part Number
PP110C5E96-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
PP110C5E96
Supplier
Description
CAT 5E UNIV 96 PORT PATCH PANEL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
Part Status
Obsolete
Type
Patch Panel, Cat5e
Connector Type
RJ45
Termination Style
110 Block
Number of Positions
96
Number of Rows
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
853-20081
89306215882
Standard Package1