USD

PP110C5E48RS
PP110C5E48RS
Digi-Key Part Number
PP110C5E48RS-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
PP110C5E48RS
Supplier
Description
CAT 5E RCK-SNP 48 PORT PATCH PAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
Part Status
Active
Type
Patch Panel, Cat5e
Connector Type
RJ45
Termination Style
110 Block
Number of Positions
48
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
853-20109
89306248903
Standard Package1