
PP110C5E24RS | ||
---|---|---|
Digi-Key Part Number | PP110C5E24RS-ND | |
Manufacturer | ||
Manufacturer Product Number | PP110C5E24RS | |
Description | CAT 5E RCK-SNP 24 PORT PATCH PAN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | HellermannTyton | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | 110 Block | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.8585 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 853-20108 89306248897 |
Standard Package | 1 |