USD

PP110C5E12V
PP110C5E12V
Digi-Key Part Number
PP110C5E12V-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
PP110C5E12V
Supplier
Description
CAT 5E VERT 12 PORT PATCH PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Part Status
Active
Type
Patch Panel, Cat5e
Connector Type
RJ45
Termination Style
110 Block
Number of Positions
12
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
089306215851
853-20074
89306215851
Standard Package1