USD

Obsolete item.
POWERSTRIP-10 Series
POWERSTRIP-10
Digi-Key Part Number
POWERSTRIP-10-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
POWERSTRIP-10
Supplier
Description
10 OUTLET POWERSTRIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
-
Region Utilized
North America
Overload Protection
-
Connector - AC Input
-
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
AC Outlets
10
Energy
-
Cord Length
10' (3.05m)
Approval Agency
UL
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
854-44305
89306145714
Standard Package1