MB-Quad Open
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB3A10M4

Digi-Key Part Number
1436-1166-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
MB3A10M4
Supplier
Description
CABLE TIE HLDR QUAD ADH WHT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Quad Opening Cable Tie Holder White Screw, #4, Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Package
Bag
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #4, Adhesive
Size / Dimension
0.75" L x 0.75" W x 0.18" H (19.1mm x 19.1mm x 4.6mm)
For Use With/Related Products
T18, T30 Cable Ties
Material
Nylon
Color
White
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
Bag
QtyUnit PriceExt Price
1,000$0.47507$475.07
2,000$0.44538$890.76
3,000$0.43053$1,291.59
5,000$0.41569$2,078.45
10,000$0.39490$3,949.00
25,000$0.38600$9,650.00
Additional Resources
AttributeDescription
Other Names
089306023555
1436-1166
3845-MB3A10M4
Standard Package1,000