USD

FPTRIPLE-I
FPTRIPLE-I
Digi-Key Part Number
FPTRIPLE-I-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
FPTRIPLE-I
Supplier
Description
FACEPLATE SNGL GANG 3PORT IVORY
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
3 Port Faceplate Ivory Single Gang
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
3
Port Direction
Straight
Color
Ivory
Features
-
For Use With/Related Products
Modular Jacks
Length
4.500"" (114.30mm)
Width
2.748"" (69.80mm)
Depth
0.217"" (5.50mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
089306200246
854-39324
89306200246
Standard Package1