USD

Obsolete item.
FPTRIPLE-BK
FPTRIPLE-BK
Digi-Key Part Number
FPTRIPLE-BK-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
FPTRIPLE-BK
Supplier
Description
FACEPLATE SNGL GANG 3PORT BLACK
Detailed Description
3 Port Faceplate Black Single Gang
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Part Status
Obsolete
Style
Single Gang
Type
Faceplate
Number of Ports
3
Port Direction
Straight
Color
Black
Features
-
For Use With/Related Products
Modular Jacks
Length
4.500"" (114.30mm)
Width
2.748"" (69.80mm)
Depth
0.217"" (5.50mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
854-39321
89306230717
Standard Package1