USD

FPRMF2-W
FPRMF2-W
Digi-Key Part Number
FPRMF2-W-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
FPRMF2-W
Supplier
Description
MOD FRAME SNGL GANG 2PORT WHITE
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2 Port Module Frame (106 Duplex) White Single Gang
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Part Status
Active
Style
Single Gang
Type
Module Frame (106 Duplex)
Number of Ports
2
Port Direction
Straight
Color
White
Features
-
For Use With/Related Products
Modular Jacks
Length
-
Width
-
Depth
0.210"" (5.33mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
089306219613
854-39297
89306219613
Standard Package1