USD

Obsolete item.
FPMDUAL-W
FPMDUAL-W
Digi-Key Part Number
FPMDUAL-W-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
FPMDUAL-W
Supplier
Description
FACEPLATE SNGL GANG 2PORT WHITE
Detailed Description
2 Port Faceplate White Single Gang
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Part Status
Obsolete
Style
Single Gang
Type
Faceplate
Number of Ports
2
Port Direction
Straight
Color
White
Features
-
For Use With/Related Products
Modular Jacks
Length
4.800"" (121.92mm)
Width
3.100"" (78.74mm)
Depth
-
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
854-39270
89306249542
Standard Package1