USD

Obsolete item.
FPIQUAD-GRY
FPIQUAD-GRY
Digi-Key Part Number
FPIQUAD-GRY-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
FPIQUAD-GRY
Supplier
Description
FACEPLATE SINGLE GANG 4PORT GRAY
Detailed Description
4 Port Faceplate Gray Single Gang
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Part Status
Obsolete
Style
Single Gang
Type
Faceplate
Number of Ports
4
Port Direction
Straight
Color
Gray
Features
Label Cover/Holder with Labels, Mounting Hardware
For Use With/Related Products
Modular Jacks
Length
4.500"" (114.30mm)
Width
2.750"" (69.85mm)
Depth
0.220"" (5.60mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
854-39256
89306246428
Standard Package1