USD

cms-photo-not-available
FPDS2-FW
Digi-Key Part Number
1436-2511-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
FPDS2-FW
Supplier
Description
SCREWLESS DECORA 2 PORT FACEPLAT
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2 Port Faceplate White, Off Single Gang
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
2
Port Direction
Straight
Color
White, Off
Features
Snap-On
For Use With/Related Products
Modular Jacks
Length
4.508"" (114.50mm)
Width
2.756"" (70.00mm)
Depth
0.276"" (7.00mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

60 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
089306418610
1436-2511
89306418610
904-00657
Standard Package1