cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHH

Digi-Key Part Number
FHH-ND
Manufacturer
Manufacturer Product Number
FHH
Description
GROMMET EDGE SLOT NYLON NATURAL
Detailed Description
Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
Package
Bulk
Product Status
Obsolete
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.382" ~ 0.520" (9.70mm ~ 13.21mm)
Panel Cutout Dimensions
Edging - 82' L (25.00m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Natural
Material Flammability Rating
UL94 HB
Base Product Number
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
251-21809
89306288893
G51NH
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FPHHellermannTyton0FPHHT-ND$145.69000Similar