USD

Obsolete item.
FCPAPER5
FCPAPER5
Digi-Key Part Number
FCPAPER5-ND
Manufacturer
HellermannTyton
Manufacturer Product Number
FCPAPER5
Supplier
Description
POLISHING FILM
Detailed Description
Polishing Film X Dia
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HellermannTyton
Series
-
Part Status
Obsolete
Type
Polishing Film
Abrasive Material
-
Abrasive Grade
-
Abrasive Grit
-
Width
-
Length
-
Diameter
-
Applications
Fiber Optic Connector Polishing
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names89306241898
Standard Package1